KMDVLX-6S-N-1 | ||
---|---|---|
DigiKey Part Number | 2092-KMDVLX-6S-N-1-ND | |
Manufacturer | ||
Manufacturer Product Number | KMDVLX-6S-N-1 | |
Description | MINI-DIN VERTICAL 6P SNAP & LOCK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | KMDVLX-6S-N-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.17400 | ¥121.74 |
25 | ¥11.66040 | ¥291.51 |
50 | ¥11.40120 | ¥570.06 |
100 | ¥10.88230 | ¥1,088.23 |
250 | ¥9.84596 | ¥2,461.49 |
500 | ¥9.06870 | ¥4,534.35 |
1,000 | ¥7.77327 | ¥7,773.27 |
2,500 | ¥7.25503 | ¥18,137.58 |