Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
548 In Stock | 1 : ¥930.66000 Bulk | Bulk | Active | 1 Ohms | ±5% | 1500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 16.339" L (60.00mm x 415.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
691 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | 40 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | |||
68 In Stock | 1 : ¥508.82000 Bulk | Bulk | Active | 1.5 Ohms | ±5% | 750W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
574 In Stock | 1 : ¥23.89000 Bulk | Bulk | Active | 68 Ohms | ±5% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
156 In Stock | 1 : ¥26.52000 Box | Box | Active | 56 Ohms | ±5% | 10W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.354" (9.00mm) | Solder Lugs | Axial, Box | - | |||
272 In Stock | 1 : ¥33.99000 Tray | Tray | Active | 56 Ohms | ±5% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
32 In Stock | 1 : ¥47.45000 Tray | Tray | Active | 43 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | |||
75 In Stock | 1 : ¥110.58000 Tray | Tray | Active | 18 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
22 In Stock | 1 : ¥342.99000 Bulk | Bulk | Active | 6.8 Ohms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
11 In Stock | 1 : ¥465.47000 Box | Box | Active | 1.5 Ohms | ±5% | 500W | Wirewound | ±200ppm/°C | -25°C ~ 250°C | - | Aluminum | Flanges | 13.189" L x 2.362" W (335.00mm x 60.00mm) | 1.220" (31.00mm) | Wire Leads | Rectangular, Wire Leads | - | |||
0 In Stock Check Lead Time | 1 : ¥460.46000 Bulk | Bulk | Active | 4.7 Ohms | ±5% | 500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
0 In Stock Check Lead Time | 1 : ¥128.64000 Tray | Tray | Active | 13 Ohms | ±5% | 75W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.929" L x 1.870" W (49.00mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥53.28000 Bulk | Bulk | Active | 60 Ohms | ±5% | 60W | Wirewound | ±260ppm/°C | -55°C ~ 275°C | Flame Proof, Safety | Ceramic | Brackets | 3.543" L x 0.709" W (90.00mm x 18.00mm) | 0.787" (20.00mm) | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - |