HSC10018RJ | ||
---|---|---|
DigiKey Part Number | A138896-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC10018RJ | |
Description | RES CHAS MNT 18 OHM 5% 100W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 Ohms ±5% 100W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 18 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.58000 | ¥110.58 |
10 | ¥95.51600 | ¥955.16 |
30 | ¥90.48600 | ¥2,714.58 |
40 | ¥77.91700 | ¥3,116.68 |
80 | ¥68.36638 | ¥5,469.31 |
230 | ¥67.86383 | ¥15,608.68 |
440 | ¥65.35050 | ¥28,754.22 |
950 | ¥62.33426 | ¥59,217.55 |