Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,349 In Stock | 1 : ¥355.22000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 90V | 375V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) | CE | 62368-1 | |||
751 In Stock | 1 : ¥495.02000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 60W | 3 kV | ITE (Commercial) | 84% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | - | |||
247 In Stock | 1 : ¥321.40000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 90V | 375V | 12V | - | - | - | - | - | 2.5A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) | CE | 62368-1 | |||
104 In Stock | 1 : ¥355.22000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 90V | 375V | 5V | - | - | - | - | - | 10A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 79% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) | CE | 62368-1 |