
DNR30US12 | |
|---|---|
DigiKey Part Number | 1470-1098-ND |
Manufacturer | |
Manufacturer Product Number | DNR30US12 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | DNR30US12 Models |
Category | Power (Watts) 30W |
Manufacturer XP Power | Voltage - Isolation 3 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
DC Voltage - Input (Min) 90V | Standard Number 62368-1 |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.95000 | ¥339.95 |
| 5 | ¥329.75400 | ¥1,648.77 |
| 10 | ¥319.56100 | ¥3,195.61 |
| 25 | ¥305.92360 | ¥7,648.09 |
| 100 | ¥285.53960 | ¥28,553.96 |









