Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock 120 Factory | 1 : ¥1,021.00000 Tray | - | Tray | Active | NPN | 35V | - | - | 13dB | 150W | 15 @ 5A, 5V | 20A | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
6,213 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.56259 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
199 In Stock | 1 : ¥1,307.01000 Tray | - | Tray | Active | 2 NPN (Dual) Common Emitter | 30V | - | - | 8.5dB | 100W | 20 @ 1A, 5V | 16A | 200°C (TJ) | Chassis Mount | 744A-01 | 744A-01, Style 1 | ||
0 In Stock Check Lead Time | 1 : ¥1,818.12000 Tray | - | Tray | Active | NPN | 55V | - | - | 9.5dB | 30W | 20 @ 500mA, 5V | 3A | 200°C (TJ) | Chassis Mount | 332A-03 | 332A-03, Style 2 | ||
0 In Stock Check Lead Time | 60 : ¥358.05750 Tray | - | Tray | Active | NPN | 35V | - | - | 25dB | 25W | 10 @ 1A, 5V | 3A | - | Chassis Mount | 211-07 | 211-07, STYLE 1 | ||
0 In Stock Check Lead Time | 60 : ¥529.14033 Tray | - | Tray | Active | NPN | 50V | - | - | 15dB | 150W | 10 @ 5A, 5V | 16A | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
0 In Stock Check Lead Time | 20 : ¥3,511.05600 Tray | - | Tray | Active | NPN | 65V | - | - | 9.11dB ~ 9.69dB | 170W | - | 27A | 200°C (TJ) | Chassis Mount | - | - |