MRF393 | ||
---|---|---|
DigiKey Part Number | 1465-1183-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF393 | |
Description | RF TRANS 2NPN EMITTR 30V 744A-01 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor 2 NPN (Dual) Common Emitter 30V 16A 100W Chassis Mount 744A-01, Style 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Common Emitter | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8.5dB | |
Power - Max | 100W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 16A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 744A-01 | |
Supplier Device Package | 744A-01, Style 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,307.01000 | ¥1,307.01 |
20 | ¥1,251.79000 | ¥25,035.80 |
40 | ¥1,224.17575 | ¥48,967.03 |