MRF429 | ||
---|---|---|
DigiKey Part Number | 1465-1188-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF429 | |
Description | TRANS RF NPN 50V 16A 211-11 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 50V 16A 150W Chassis Mount 211-11, Style 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 15dB | |
Power - Max | 150W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 16A | |
Mounting Type | Chassis Mount | |
Package / Case | 211-11, Style 2 | |
Supplier Device Package | 211-11, Style 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥529.14033 | ¥31,748.42 |