MRF148A | ||
---|---|---|
DigiKey Part Number | 1465-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF148A | |
Description | RF MOSFET 50V 211-07 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 100 mA 30MHz ~ 175MHz 15dB ~ 18dB 30W 211-07, Style 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz ~ 175MHz | |
Gain | 15dB ~ 18dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 6A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 30W | |
Voltage - Rated | 120 V | |
Package / Case | 211-07 | |
Supplier Device Package | 211-07, Style 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.11000 | ¥379.11 |