Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,897 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Urethane Based (Scotch #4032) | Flame Retardant | |||
19,972 In Stock | 1 : ¥5.53000 Bulk | - | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.090" (27.69mm) | 1.000" (25.40mm) | 0.380" (9.65mm) | - | - | - | Rubber Based | - | ||
29,922 In Stock | 1 : ¥2.55000 Bulk | - | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.560" (14.22mm) | 1.000" (25.40mm) | 0.280" (7.11mm) | - | - | - | Rubber Based | - |