Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥232.56000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
38 In Stock 52 Factory | 1 : ¥1,026.66000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
309 In Stock 248 Factory | 1 : ¥1,378.33000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.375" (9.52mm) | - | Polyester, Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | - | Corrosion Resistant | Fungus Resistant | UL VW-1 | - | |||
37 In Stock | 1 : ¥1,881.87000 Spool | Spool | Active | Sleeve | Expandable | 0.156" (3.96mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
14 In Stock 19 Factory | 1 : ¥2,360.07000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.750" (19.05mm) | - | Polyester, Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | - | Corrosion Resistant | Fungus Resistant | UL VW-1 | - | |||
16 In Stock 38 Factory | 1 : ¥3,346.08000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
20 In Stock | 1 : ¥961.74000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 225' (68.58m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
2 In Stock | 1 : ¥412.41000 Spool | Spool | Active | Sleeve | Expandable | 0.063" (1.60mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET) | Black | 225' (68.58m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion Resistant, Fray Resistant | - | UV Resistant | - | - | - |