Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock 33 Factory | 1 : ¥1,506.41000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
37 In Stock | 1 : ¥1,881.87000 Spool | Spool | Active | Sleeve | Expandable | 0.156" (3.96mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
62 In Stock 24 Factory | 1 : ¥5,071.99000 Spool | Spool | Active | Sleeve | Expandable | 0.156" (3.96mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
148 In Stock 7 Factory | 1 : ¥4,020.05000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
16 In Stock 38 Factory | 1 : ¥3,346.08000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
6 In Stock 8 Factory | 1 : ¥4,240.46000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
7 In Stock | 1 : ¥14,171.36000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
3 In Stock 17 Factory | 1 : ¥3,269.99000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
5 In Stock 11 Factory | 1 : ¥18,080.90000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥5,223.45000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥10,369.15000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - | |||
1 In Stock | 1 : ¥15,828.46000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.024" (0.61mm) | -75°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | UL VW-1 | - |