G1201/2 BK005 | ||
---|---|---|
DigiKey Part Number | G1201/2BK005-ND | |
Manufacturer | ||
Manufacturer Product Number | G1201/2 BK005 | |
Description | EXPAND SLEEV 1/4"X100' BLK/WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X 100' (30.48m) Black, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black, White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,360.07000 | ¥2,360.07 |
10 | ¥2,186.97600 | ¥21,869.76 |
25 | ¥2,108.30880 | ¥52,707.72 |
50 | ¥2,092.57660 | ¥104,628.83 |
100 | ¥2,071.85820 | ¥207,185.82 |