Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥1,255.17000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 200' (60.96m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
35 In Stock | 1 : ¥1,533.29000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 125' (38.10m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
170 In Stock | 1 : ¥1,597.53000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 100' (30.48m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
37 In Stock | 1 : ¥7,631.00000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 500' (152.40m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
4 In Stock | 1 : ¥5,134.88000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 1000' (304.80m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
4 In Stock | 1 : ¥5,705.42000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
20 In Stock | 1 : ¥961.74000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 225' (68.58m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
7 In Stock | 1 : ¥1,782.94000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 75.00' (22.86m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
1 In Stock | 1 : ¥1,879.18000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.625" (41.28mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 65.00' (19.81m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
1 In Stock | 1 : ¥3,423.25000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 1000' (304.80m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥1,740.17000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.750" (69.85mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 30.00' (9.14m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥1,740.17000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 50.00' (15.24m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥2,924.03000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 50.00' (15.24m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥5,705.42000 Bulk | Bulk | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | White, Black | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥5,848.05000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 500' (152.40m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥6,953.43000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.625" (41.28mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥7,631.00000 Bulk | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | White, Black | 500' (152.40m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥8,344.17000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥11,125.56000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.750" (69.85mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 200' (60.96m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥11,410.83000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 200' (60.96m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - |