Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,528 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥11.43726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
2,094 In Stock | 1 : ¥36.12000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 90 A | 2.05V @ 15V, 30A | 187 W | 1.46mJ | Standard | 167 nC | 23ns/254ns | 400V, 30A, 10.6Ohm, 15V | 143 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,083 In Stock | 1 : ¥39.90000 Cut Tape (CT) 1,000 : ¥20.62049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
1,395 In Stock | 1 : ¥85.54000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 155 A | 225 A | 1.85V @ 15V, 75A | 536 W | 2500µJ (on), 2140µJ (off) | Standard | 485 nC | 47ns/385ns | 400V, 75A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 [L] | ||
1,150 In Stock 1,500 Factory | 1 : ¥56.89000 Tube | Tube | Active | PT | 600 V | 120 A | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
0 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.29447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPT | 1200 V | 5.3 A | 6 A | 2.9V @ 15V, 1A | 60 W | 70µJ (on), 90µJ (off) | Standard | 14 nC | 15ns/67ns | 960V, 1A, 82Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
9 In Stock | 1 : ¥31.20000 Tube | - | Tube | Active | - | 650 V | 100 A | 200 A | 2.1V @ 15V, 50A | 268 W | 410µJ (on), 88µJ (off) | Standard | 99 nC | 19ns/93ns | 400V, 25A, 4.7Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥46.14000 Tube | - | Tube | Active | Field Stop | 650 V | 120 A | 180 A | 2.5V @ 15V, 60A | 600 W | 1.54mJ (on), 450µJ (off) | Standard | 189 nC | 18ns/104ns | 400V, 60A, 3Ohm, 15V | 47 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
0 In Stock Check Lead Time | 1 : ¥88.83000 Tube | Tube | Active | PT | 1200 V | 76 A | 130 A | 2.1V @ 15V, 20A | 375 W | 3.9mJ (on), 1.6mJ (off) | Standard | 44 nC | 15ns/200ns | 960mV, 20A, 10Ohm, 15V | 47 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
0 In Stock Check Lead Time | 300 : ¥57.24680 Tube | Tube | Active | - | 600 V | 120 A | 200 A | 1.8V @ 15V, 36A | 600 W | 670µJ (on), 1.2mJ (off) | Standard | 70 nC | 27ns/150ns | 360V, 36A, 5Ohm, 15V | 40 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA |