APT75GN60LDQ3G | ||
---|---|---|
DigiKey Part Number | APT75GN60LDQ3G-ND | |
Manufacturer | ||
Manufacturer Product Number | APT75GN60LDQ3G | |
Description | IGBT TRENCH FS 600V 155A TO264 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 155 A 536 W Through Hole TO-264 [L] | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 155 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 75A | |
Power - Max | 536 W | |
Switching Energy | 2500µJ (on), 2140µJ (off) | |
Input Type | Standard | |
Gate Charge | 485 nC | |
Td (on/off) @ 25°C | 47ns/385ns | |
Test Condition | 400V, 75A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 [L] | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.71000 | ¥84.71 |
100 | ¥68.69720 | ¥6,869.72 |