IXGA48N60A3-TRL | ||
---|---|---|
DigiKey Part Number | 238-IXGA48N60A3-TRLTR-ND - Tape & Reel (TR) 238-IXGA48N60A3-TRLCT-ND - Cut Tape (CT) 238-IXGA48N60A3-TRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IXGA48N60A3-TRL | |
Description | IXGA48N60A3 TRL | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | IGBT PT 600 V 120 A 300 W Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 32A | |
Power - Max | 300 W | |
Switching Energy | 950µJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 25ns/334ns | |
Test Condition | 480V, 32A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥40.72700 | ¥407.27 |
100 | ¥32.94580 | ¥3,294.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥29.28541 | ¥23,428.33 |
1,600 | ¥25.07561 | ¥40,120.98 |
2,400 | ¥23.61131 | ¥56,667.14 |