Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,108 In Stock | 1 : ¥71.78000 Tube | Tube | Active | PT | 650 V | 160 A | 430 A | 2V @ 15V, 80A | 625 W | 3.77mJ (on), 1.2mJ (off) | Standard | 120 nC | 38ns/120ns | 400V, 80A, 3Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
840 In Stock | 1 : ¥157.30000 Tube | Tube | Active | PT | 650 V | 310 A | 860 A | 1.8V @ 15V, 160A | 940 W | 3.3mJ (on), 1.88mJ (off) | Standard | 425 nC | 52ns/220ns | 400V, 80A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
231 In Stock | 1 : ¥87.96000 Tube | Tube | Active | PT | 1200 V | 76 A | 130 A | 2.1V @ 15V, 20A | 375 W | 3.9mJ (on), 1.6mJ (off) | Standard | 44 nC | 15ns/200ns | 960mV, 20A, 10Ohm, 15V | 47 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
602 In Stock | 1 : ¥88.69000 Tube | Tube | Active | PT | 650 V | 234 A | 600 A | 2.35V @ 15V, 110A | 880 W | 2.3mJ (on), 600µJ (off) | Standard | 180 nC | 35ns/143ns | 400V, 55A, 2Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
203 In Stock | 1 : ¥87.96000 Tube | Tube | Active | PT | 1200 V | 68 A | 120 A | 2.5V @ 15V, 20A | 375 W | 4.4mJ (on), 1mJ (off) | Standard | 44 nC | 14ns/160ns | 960mV, 20A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
30 In Stock | 1 : ¥118.93000 Tube | Tube | Active | PT | 650 V | 160 A | 430 A | 2V @ 15V, 80A | 625 W | 3.77mJ (on), 1.2mJ (off) | Standard | 120 nC | 38ns/120ns | 400V, 80A, 3Ohm, 15V | 150 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
11 In Stock | 1 : ¥156.65000 Tube | Tube | Active | PT | 650 V | 310 A | 860 A | 1.8V @ 15V, 160A | 940 W | 3.3mJ (on), 1.88mJ (off) | Standard | 425 nC | 52ns/220ns | 400V, 80A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXXK) | |||
30 In Stock | 1 : ¥48.94000 Tube | Tube | Active | PT | 650 V | 65 A | 146 A | 2V @ 15V, 30A | 230 W | 1.55mJ (on), 480µJ (off) | Standard | 52 nC | 32ns/170ns | 400V, 30A, 15Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
28 In Stock | 1 : ¥169.99000 Tube | Tube | Active | PT | 650 V | 150 A | 460 A | 2.2V @ 15V, 110A | 455 W | 2.2mJ (on), 1.05mJ (off) | Standard | 183 nC | 38ns/156ns | 400V, 55A, 2Ohm, 15V | 100 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | ISOPLUS247™ | |||
11 In Stock 875 Factory | 1 : ¥189.09000 Tube | Tube | Active | PT | 650 V | 370 A | 1000 A | 1.7V @ 15V, 160A | 1150 W | 4.4mJ (on), 2.2mJ (off) | Standard | 553 nC | 62ns/245ns | 400V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXXK) | |||
0 In Stock Check Lead Time | 1 : ¥214.70000 Tube | Tube | Active | PT | 650 V | 370 A | 1000 A | 1.7V @ 15V, 160A | 1150 W | 4.4mJ (on), 2.2mJ (off) | Standard | 553 nC | 62ns/245ns | 400V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
0 In Stock Check Lead Time | 1 : ¥106.01000 Tube | Tube | Active | PT | 650 V | 116 A | 230 A | 2V @ 15V, 60A | 380 W | 3.13mJ (on), 1.15mJ (off) | Standard | 95 nC | 37ns/145ns | 400V, 60A, 5Ohm, 15V | 150 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
0 In Stock Check Lead Time | 1 : ¥149.17000 Tube | Tube | Active | PT | 650 V | 240 A | 630 A | 2.1V @ 15V, 110A | 880 W | 2.2mJ (on), 1.05mJ (off) | Standard | 183 nC | 38ns/156ns | 400V, 55A, 2Ohm, 15V | 100 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
6 In Stock 1,230 Factory | 1 : ¥63.98000 Tube | Tube | Active | PT | 650 V | 116 A | 250 A | 2V @ 15V, 60A | 455 W | 3.13mJ (on), 1.15mJ (off) | Standard | 95 nC | 37ns/145ns | 400V, 60A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
0 In Stock 900 Factory Check Lead Time | 1 : ¥87.96000 Tube | Tube | Active | PT | 1200 V | 80 A | 135 A | 1.9V @ 15V, 20A | 375 W | 3.6mJ (on), 2.75mJ (off) | Standard | 46 nC | 12ns/275ns | 800mV, 20A, 10Ohm, 15V | 54 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
0 In Stock Check Lead Time | 1 : ¥145.92000 Tube | Tube | Active | PT | 650 V | 240 A | 630 A | 2.1V @ 15V, 110A | 880 W | 2.2mJ (on), 1.05mJ (off) | Standard | 183 nC | 38ns/156ns | 400V, 55A, 2Ohm, 15V | 100 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXXK) | |||
0 In Stock Check Lead Time | 1 : ¥157.30000 Tube | Tube | Active | PT | 650 V | 290 A | 800 A | 2.1V @ 15V, 160A | 940 W | 3.5mJ (on), 1.3mJ (off) | Standard | 422 nC | 52ns/197ns | 400V, 80A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
0 In Stock 1,050 Factory Check Lead Time | 300 : ¥34.61373 Tube | Tube | Active | PT | 650 V | 120 A | 240 A | 1.8V @ 15V, 40A | 455 W | 1.4mJ (on), 560µJ (off) | Standard | 77 nC | 28ns/144ns | 400V, 40A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
0 In Stock Check Lead Time | 300 : ¥43.03200 Tube | Tube | Active | PT | 650 V | 118 A | 240 A | 2.2V @ 15V, 60A | 455 W | 3.2mJ (on), 830µJ (off) | Standard | 94 nC | 37ns/133ns | 400V, 60A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
0 In Stock 650 Factory Check Lead Time | 300 : ¥49.36807 Tube | Tube | Active | PT | 1000 V | 76 A | 132 A | 2.3V @ 15V, 24A | 375 W | 3.6mJ (on), 1mJ (off) | Standard | 43 nC | 15ns/147ns | 800V, 24A, 10Ohm, 15V | 35 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock 1,000 Factory Check Lead Time | 300 : ¥55.50580 Tube | Tube | Active | PT | 1200 V | 106 A | 184 A | 1.9V @ 15V, 25A | 500 W | 4mJ (on), 3.4mJ (off) | Standard | 57 nC | 15ns/235ns | 960V, 25A, 5Ohm, 15V | 42 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
0 In Stock Check Lead Time | 300 : ¥75.40527 Tube | Tube | Active | PT | 650 V | 120 A | 240 A | 2V @ 15V, 40A | 455 W | 1.4mJ (on), 560µJ (off) | Standard | 77 nC | 28ns/144ns | 400V, 40A, 5Ohm, 15V | 120 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-2 | TO-247AD | |||
0 In Stock Check Lead Time | 300 : ¥115.63640 Tube | Tube | Active | PT | 650 V | 290 A | 800 A | 2.1V @ 15V, 160A | 940 W | 3.5mJ (on), 1.3mJ (off) | Standard | 422 nC | 52ns/197ns | 400V, 80A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXXK) | |||
0 In Stock Check Lead Time | 300 : ¥438.55167 Tube | Tube | Active | PT | 650 V | 520 A | 1200 A | 1.7V @ 15V, 160A | 1500 W | 4.4mJ (on), 2.2mJ (off) | Standard | 553 nC | 62ns/245ns | 400V, 100A, 1Ohm, 15V | 65 ns | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |