Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221 In Stock | 1 : ¥58.65000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 60 A | - | - | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
140 In Stock | 1 : ¥58.65000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 5 A | - | - | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
111 In Stock | 1 : ¥58.65000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 10 A | - | - | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
243 In Stock | 1 : ¥215.14000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 80 A | - | - | 3000:1 | 352Ohm | - | Chassis Mount | 1.201" L x 1.083" W (30.50mm x 27.50mm) | 1.634" (41.50mm) | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥130.90000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 30 A | - | - | - | - | - | Chassis Mount | 1.134" L x 0.764" W (28.80mm x 19.40mm) | 1.114" (28.30mm) | Wire Leads with Connector | |||
101 In Stock | 1 : ¥180.29000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 120 A | - | 3000:1 | 3000:1 | - | - | Chassis Mount | 1.445" L x 0.906" W (36.70mm x 23.00mm) | 1.693" (43.00mm) | Wire Leads with Connector | |||
95 In Stock | 1 : ¥219.21000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Split Core) | 100 A | - | - | - | 390Ohm | - | Free Hanging (In-Line) | 1.236" L x 1.220" W (31.40mm x 31.00mm) | 1.772" (45.00mm) | Wire Leads | |||
65 In Stock | 1 : ¥166.86000 Box | Box | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 150 A | - | - | 150:5 | - | - | DIN Rail | 2.441" L x 1.811" W (62.00mm x 46.00mm) | 3.169" (80.50mm) | Terminal Block | |||
2 In Stock | 1 : ¥514.37000 Box | - | Box | Active | - | Non-Invasive (Split Core) | 60 A | - | - | - | - | - | Free Hanging (In-Line) | 1.220" L x 1.102" W (31.00mm x 28.00mm) | 1.575" (40.00mm) | Wire Leads | ||
0 In Stock | 1 : ¥281.36000 Bulk | Bulk | Not For New Designs | 50/60Hz | Non-Invasive (Split Core) | - | - | - | - | - | - | - | 1.280" L x 0.925" W (32.50mm x 23.50mm) | 1.693" (43.00mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥93.08000 Bulk | - | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 30 A | - | 1:2000 | 30:15 | 250mOhm Max | - | Free Hanging (In-Line) | 1.024" L x 1.004" W (26.00mm x 25.50mm) | 1.575" (40.00mm) | Wire Leads with Connector |