Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,392 In Stock | 1 : ¥35.06000 Cut Tape (CT) 3,000 : ¥16.37421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 5A | 1 | Ratiometric, Voltage | 400mV/A | DC ~ 120kHz | ±1.5% | ±0.6% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
413 In Stock | 1 : ¥173.59000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
2,047 In Stock | 1 : ¥43.27000 Tube | Tube | Active | AC/DC | Hall Effect, Open Loop | 25mT | 1 | Ratiometric, Voltage or PWM (Selectable) | 77.5mV/mT | DC ~ 90kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 8µs | 12mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,964 In Stock | 1 : ¥34.32000 Cut Tape (CT) 500 : ¥17.73810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 20mT | 1 | Ratiometric, Voltage | 10mV/g | DC ~ 120kHz | ±1% | ±2% | 4.5V ~ 5.5V | - | 16mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 9,000 : ¥15.81437 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | AC/DC | Hall Effect, Open Loop | 2.5A | 1 | Ratiometric, Voltage | 800mV/A | DC ~ 120kHz | ±1.5% | ±6.5% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 21,250 Factory Check Lead Time | 1,000 : ¥25.00859 Tube | - | Tube | Active | AC/DC | Magnetoresistive, Open Loop | 80mA | 1 | Ratiometric, Voltage or PWM (Selectable) | 0.08mV/mA | 100kHz | ±1% | - | 24V | - | - | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (2.5x2.5) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AC/DC | Hall Effect, Open Loop | 15A | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±0.5% | ±1% | 5V | 5µs | 19mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | Module | - |