Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724LLCTR-2P5AB-T

DigiKey Part Number
620-ACS724LLCTR-2P5AB-TTR-ND - Tape & Reel (TR)
620-ACS724LLCTR-2P5AB-TCT-ND - Cut Tape (CT)
620-ACS724LLCTR-2P5AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LLCTR-2P5AB-T
Description
CURRENT SEN HE/OL 2.5A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS724LLCTR-2P5AB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±6.5%
Mfr
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
4µs
Part Status
Active
Current - Supply (Max)
14mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Grade
Automotive
Number of Channels
1
Qualification
AEC-Q100
Output
Ratiometric, Voltage
Polarization
Bidirectional
Sensitivity
800mV/A
Mounting Type
Frequency
DC ~ 120kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Linearity
±1.5%
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,065
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.31000¥35.31
5¥31.64200¥158.21
10¥30.26000¥302.60
25¥28.62760¥715.69
50¥27.50760¥1,375.38
100¥26.48380¥2,648.38
500¥24.42296¥12,211.48
1,000¥23.65533¥23,655.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.56637¥67,699.11
Manufacturers Standard Package