AAV003-10E | |
---|---|
DigiKey Part Number | AAV003-10E-ND |
Manufacturer | |
Manufacturer Product Number | AAV003-10E |
Description | SENSOR CURRENT MR 80MA AC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 80mA 1 Channel Magnetoresistive, Open Loop Bidirectional 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AAV003-10E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage or PWM (Selectable) | |
Sensitivity | 0.08mV/mA | |
Frequency | 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.00859 | ¥25,008.59 |