IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : ¥372.21000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
177 In Stock | 1 : ¥296.36000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
1,404 In Stock | 1 : ¥297.01000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
208 In Stock | 1 : ¥310.72000 Tube | Tube | Active | - | Single | 1200 V | 240 A | 1200 W | 3.2V @ 15V, 120A | 25 µA | - | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B - miniBLOC | |||
286 In Stock | 1 : ¥477.37000 Tube | - | Tube | Active | NPT | Single | 1700 V | 160 A | 735 W | 3V @ 15V, 100A | 50 µA | 9.22 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
217 In Stock | 1 : ¥293.24000 Tube | - | Tube | Active | Trench Field Stop | Single Chopper | 1200 V | 68 A | 291 W | 2.8V @ 15V, 50A | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
129 In Stock | 1 : ¥293.24000 Tube | - | Tube | Active | Trench Field Stop | Single Chopper | 1200 V | 68 A | 291 W | 2.8V @ 15V, 50A | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
281 In Stock | 1 : ¥371.06000 Tube | Tube | Active | Trench | Single | 1200 V | 210 A | 830 W | 2.4V @ 15V, 110A | 50 µA | 5420 pF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
116 In Stock | 1 : ¥354.73000 Tube | Tube | Active | PT | Single | 1200 V | 75 A | 329 W | 3.9V @ 15V, 45A | 750 µA | 4 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
9 In Stock | 1 : ¥916.33000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 240 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
99 In Stock | 1 : ¥271.15000 Tube | Tube | Active | - | Single | 600 V | 200 A | 600 W | 1.6V @ 15V, 100A | 500 µA | 1.56 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP | |||
7 In Stock | 1 : ¥356.78000 Tube | Tube | Active | PT | Single | 600 V | 300 A | 830 W | 1.5V @ 15V, 100A | 50 µA | 26 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥304.07000 Tube | Tube | Active | Trench | Single | 1200 V | 150 A | 600 W | 2.5V @ 15V, 85A | 50 µA | 4030 pF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 10 : ¥519.65200 Tube | Tube | Active | NPT | Single | 1200 V | 170 A | 830 W | 3.7V @ 15V, 150A | 150 µA | 9.3 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® |