VS-GT55NA120UX | ||
---|---|---|
DigiKey Part Number | 112-VS-GT55NA120UX-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-GT55NA120UX | |
Description | SOT-227 - HIGH SIDE CHOPPER IGBT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 68 A 291 W Chassis Mount SOT-227 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 68 A | |
Power - Max | 291 W | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.40000 | ¥290.40 |
10 | ¥258.06600 | ¥2,580.66 |
100 | ¥225.71450 | ¥22,571.45 |