Wire Wrap
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire Gauge | Conductor Diameter | Length | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Conductor Material | Conductor Plating | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥193.48000 Roll | - | Roll | Active | 28 AWG | 0.013" (0.32mm) | 100' (30.5m) | Polyvinylidene Fluoride (PVDF) | 0.023" (0.58mm) | Copper, Bare | Silver | Yellow | UL Style 1422 | - | ||
80 In Stock | 1 : ¥193.48000 Roll | - | Roll | Active | 28 AWG | 0.013" (0.32mm) | 100' (30.5m) | Polyvinylidene Fluoride (PVDF) | 0.023" (0.58mm) | Copper, Bare | Silver | White | UL Style 1422 | - | ||
93 In Stock | 1 : ¥63.48000 Bulk | - | Bulk | Active | 30 AWG | - | 656' (200.0m) | - | - | - | - | Blue | - | - | ||
11 In Stock | 1 : ¥380.79000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 50' (15.24m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Green | UL Style 1516/1523 | - | |||
19 In Stock | 1 : ¥819.72000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | White | UL Style 1516/1523 | - | |||
7 In Stock | 1 : ¥819.72000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Red | UL Style 1516/1523 | - | |||
3 In Stock | 1 : ¥819.72000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Yellow | UL Style 1516/1523 | - | |||
1 In Stock | 1 : ¥819.72000 Spool | Spool | Active | 28 AWG | 0.013" (0.32mm) | 150' (45.72m) | Ethylene Tetrafluoroethylene (ETFE) | 0.023" (0.58mm) | Copper, Bare | Silver | Blue | - | - |