Wire Wrap 28 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R28W-0100

DigiKey Part Number
K393-ND
Manufacturer
Manufacturer Product Number
R28W-0100
Description
WIRE WW 28AWG PVDF WHITE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.023" (0.58mm)
Manufacturer
Jonard Tools
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
White
Wire Gauge
28 AWG
Ratings
UL Style 1422
Conductor Diameter
0.013" (0.32mm)
Operating Temperature
105°C
Length
100' (30.5m)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.47000¥258.47
2¥246.16000¥492.32
3¥239.17333¥717.52
5¥230.60400¥1,153.02
7¥225.12143¥1,575.85
10¥219.42800¥2,194.28
Manufacturers Standard Package
Alternate Color
WIRE WW 28AWG PVDF BLUE 100'
In-Stock: 70
Unit Price: ¥258.47000
WIRE WW 28AWG PVDF BLACK 100'
In-Stock: 309
Unit Price: ¥258.47000
WIRE WW 28AWG PVDF RED 100'
In-Stock: 238
Unit Price: ¥258.47000
WIRE WW 28AWG PVDF YELLOW 100'
In-Stock: 196
Unit Price: ¥258.47000