Wire Wrap 28 AWG Red Ethylene Tetrafluoroethylene (ETFE) 150' (45.72m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-6BU

DigiKey Part Number
V1086-ND
Manufacturer
Manufacturer Product Number
W28-6BU
Description
WIRE WW 28AWG ETFE RED 150'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG Red Ethylene Tetrafluoroethylene (ETFE) 150' (45.72m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.023" (0.58mm)
Manufacturer
Vector Electronics
Conductor Material
Copper, Bare
Series
Conductor Plating
Silver
Packaging
Spool
Jacket Color
Red
Part Status
Active
Ratings
UL Style 1516/1523
Wire Gauge
28 AWG
Operating Temperature
150°C
Conductor Diameter
0.013" (0.32mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
150' (45.72m)
Base Product Number
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥883.34000¥883.34
2¥840.59500¥1,681.19
3¥816.45000¥2,449.35
5¥786.85800¥3,934.29
7¥767.87286¥5,375.11
10¥748.15200¥7,481.52
Manufacturers Standard Package
Alternate Color
WIRE WW 28AWG ETFE GREEN 150'
In-Stock: 0
Unit Price: ¥5.76147
WIRE WW 28AWG ETFE BLUE 150'
In-Stock: 2
Unit Price: ¥883.34000
WIRE WW 28AWG ETFE WHITE 150'
In-Stock: 16
Unit Price: ¥883.34000
WIRE WW 28AWG ETFE YELLOW 150'
In-Stock: 1
Unit Price: ¥883.34000
WIRE WW 28AWG ETFE BLACK 150'
In-Stock: 1
Unit Price: ¥883.34000
Alternate Length
WIRE WW 28AWG ETFE YEL 50' 2/PK
In-Stock: 0
Unit Price: ¥610.34000