W28-6BU | |
---|---|
DigiKey Part Number | V1086-ND |
Manufacturer | |
Manufacturer Product Number | W28-6BU |
Description | WIRE WW 28AWG ETFE RED 150' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 28 AWG Red Ethylene Tetrafluoroethylene (ETFE) 150' (45.72m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 28 AWG | |
Conductor Diameter | 0.013" (0.32mm) | |
Length | 150' (45.72m) | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Red | |
Ratings | UL Style 1516/1523 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥819.72000 | ¥819.72 |
3 | ¥758.36000 | ¥2,275.08 |
5 | ¥732.07000 | ¥3,660.35 |
7 | ¥714.54000 | ¥5,001.78 |
10 | ¥697.00400 | ¥6,970.04 |
25 | ¥653.16320 | ¥16,329.08 |
50 | ¥618.09420 | ¥30,904.71 |
100 | ¥591.79300 | ¥59,179.30 |