Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,920 In Stock | 1 : ¥7.97000 Cut Tape (CT) 2,500 : ¥4.43402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 2 ~ 13AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
16,024 In Stock | 1 : ¥19.51000 Cut Tape (CT) 2,000 : ¥11.70088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
18,087 In Stock | 1 : ¥6.91000 Cut Tape (CT) 5,000 : ¥3.68770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | 4AT | 1A (AC/DC) | 140 V | 200 V | 10W | 1 ms | 0.4 ms | Surface Mount | Axial | 0.724" (18.40mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -60°C ~ 155°C | - | 1.2A (AC/DC) | ||
92,962 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥5.28440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
6,928 In Stock | 1 : ¥11.14000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 40AT | 3 ~ 35AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
2,499 In Stock | 1 : ¥8.86000 Cut Tape (CT) 2,500 : ¥5.08063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | 4 ~ 18AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.107" (2.72mm) | -40°C ~ 125°C | 0.25 pF | 500mA (DC) | |||
0 In Stock Check Lead Time | 1 : ¥19.51000 Cut Tape (CT) 2,000 : ¥11.70088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) |