Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock 1,060 Factory | 1 : ¥569.00000 Bulk | - | Bulk | Active | - | - | 1 | 10/100 | 1 | Multimode | - | - | 2km | - | - | RJ45, ST | - | - | - | ||
34 In Stock 1,660 Factory | 1 : ¥2,191.77000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 550m | - | 100 ~ 240VAC | RJ45, LC | Chassis Mount | - | -20°C ~ 60°C | ||
18 In Stock 48 Factory | 1 : ¥1,168.94000 Box | - | Box | Active | - | Fixed + SFP | 1 | 10/100/1000 | 1 | SFP | 1 | - | - | - | 100 ~ 240VAC | RJ45, SFP | DIN Rail | - | -10°C ~ 60°C | ||
24 In Stock 739 Factory | 1 : ¥1,267.12000 Bulk | - | Bulk | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 550m | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | - | ||
2 In Stock 20 Factory | 1 : ¥1,351.78000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | 0°C ~ 50°C | ||
14 In Stock 240 Factory | 1 : ¥1,697.49000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | -20°C ~ 60°C | ||
4 In Stock 270 Factory | 1 : ¥1,585.62000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 2km | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | -20°C ~ 60°C | ||
7 In Stock 170 Factory | 1 : ¥829.45000 Bulk | - | Bulk | Active | - | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 15km | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | - |