N785-P01-LC-MM1 | ||
---|---|---|
DigiKey Part Number | 95-N785-P01-LC-MM1-ND | |
Manufacturer | ||
Manufacturer Product Number | N785-P01-LC-MM1 | |
Description | GIGABIT MULTIMODE FIBER TO ETHER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 550m | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, LC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,171.08000 | ¥2,171.08 |
10 | ¥2,011.86400 | ¥20,118.64 |
25 | ¥1,939.49480 | ¥48,487.37 |