N785-P01-SC-MM2 | ||
---|---|---|
DigiKey Part Number | 95-N785-P01-SC-MM2-ND | |
Manufacturer | ||
Manufacturer Product Number | N785-P01-SC-MM2 | |
Description | GIGABIT MULTIMODE FIBER TO ETHER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | N785-P01-SC-MM2 |
HTML Datasheet | N785-P01-SC-MM2 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,570.17000 | ¥1,570.17 |
10 | ¥1,455.00500 | ¥14,550.05 |
25 | ¥1,402.66920 | ¥35,066.73 |
50 | ¥1,392.19960 | ¥69,609.98 |
Attribute | Description |
---|---|
Other Names | 95-N785-P01-SC-MM2 |
Standard Package | 1 |