N784-001-SC-15 | ||
---|---|---|
DigiKey Part Number | TL2137-ND | |
Manufacturer | ||
Manufacturer Product Number | N784-001-SC-15 | |
Description | EXTERNAL MULTIMODE MEDIA CONVERT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 15km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥829.45000 | ¥829.45 |
10 | ¥761.12300 | ¥7,611.23 |
25 | ¥731.84480 | ¥18,296.12 |
50 | ¥707.44920 | ¥35,372.46 |
100 | ¥668.41810 | ¥66,841.81 |