EF23-1-1FM-SC-2 | ||
---|---|---|
DigiKey Part Number | EF23-1-1FM-SC-2-ND | |
Manufacturer | ||
Manufacturer Product Number | EF23-1-1FM-SC-2 | |
Description | INDUSTRIAL FAST ETHERNET-TO-FIBE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 30km | |
MTU | - | |
Voltage - Input | 6V ~ 48V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP50 | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EF23 Series Datasheet |
Featured Product | AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,085.84000 | ¥1,085.84 |
Attribute | Description |
---|---|
Other Names | 1P1EF231FMSC01G |
Standard Package | 1 |