N785-I01-SFP-DU | ||
---|---|---|
DigiKey Part Number | 95-N785-I01-SFP-DU-ND | |
Manufacturer | ||
Manufacturer Product Number | N785-I01-SFP-DU | |
Description | UNMANAGED INDUSTRIAL GIGABIT FIB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode/Multimode | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | 100m | |
MTU | - | |
Voltage - Input | 12 ~ 57VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
Resource Type | Link |
---|---|
Datasheets | N785-I01-SFP-DU |
Featured Product | Hardened and Industrial Fiber Optic Media Converters |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A991G |
HTSUS | 8517.62.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,221.19000 | ¥1,221.19 |
10 | ¥1,177.61100 | ¥11,776.11 |
25 | ¥1,160.16560 | ¥29,004.14 |
50 | ¥1,135.81580 | ¥56,790.79 |
Attribute | Description |
---|---|
Other Names | 95-N785-I01-SFP-DU |
Standard Package | 1 |