Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
437 In Stock | 1 : ¥162.46000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1781 pF @ 800 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
875 In Stock | 1 : ¥164.76000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 58A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1762 pF @ 800 V | - | 319W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
1,762 In Stock | 1 : ¥221.82000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 99 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
1,584 In Stock | 1 : ¥313.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
126 In Stock | 1 : ¥413.42000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 95A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 178 nC @ 10 V | +22V, -4V | 2879 pF @ 800 V | - | 427W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
447 In Stock | 1 : ¥88.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 15V, 18V | 117mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 21 nC @ 18 V | +23V, -7V | 707 pF @ 800 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
4,744 In Stock | 1 : ¥119.20000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 115W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
214 In Stock | 1 : ¥142.84000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
796 In Stock | 1 : ¥160.74000 Cut Tape (CT) 1,000 : ¥101.81799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 40A (Tj) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 150W | 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
4,781 In Stock | 1 : ¥177.32000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
4,714 In Stock | 1 : ¥177.32000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
336 In Stock | 1 : ¥182.58000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
263 In Stock | 1 : ¥297.18000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 114 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 283W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
785 In Stock | 1 : ¥157.78000 Cut Tape (CT) 1,000 : ¥99.95430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | - | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 60 nC @ 18 V | +22V, -4V | 785 pF @ 800 V | - | 159W | 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
102 In Stock | 1 : ¥171.82000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 137mOhm @ 7.6A, 18V | 5.6V @ 3.81mA | 51 nC @ 18 V | +22V, -4V | 574 pF @ 800 V | - | 134W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
350 In Stock | 1 : ¥191.61000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
364 In Stock | 1 : ¥219.93000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 58A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1762 pF @ 800 V | - | 319W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
998 In Stock | 1 : ¥306.37000 Cut Tape (CT) 1,000 : ¥212.22838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | - | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 267W | 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
437 In Stock | 1 : ¥312.61000 Cut Tape (CT) 1,000 : ¥204.08635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | - | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 267W | 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
871 In Stock | 1 : ¥312.78000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
185 In Stock 29,700 Factory | 1 : ¥109.92000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 54A (Tc) | 18V | 54mOhm @ 20A, 18V | 4.4V @ 10mA | 75 nC @ 18 V | +22V, -10V | 1700 pF @ 800 V | - | 231W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
462 In Stock | 1 : ¥179.70000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 56A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | 176W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
395 In Stock | 1 : ¥214.35000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 55A (Tj) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
294 In Stock | 1 : ¥247.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 45A (Tc) | 20V | 100mOhm @ 20A, 20V | 3.5V @ 1mA (Typ) | 105 nC @ 20 V | +25V, -10V | 1700 pF @ 400 V | - | 270W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ Long Leads | TO-247-3 | ||
4 In Stock | 1 : ¥5,293.22000 Tray | - | Tray | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 204A (Tc) | - | - | 4V @ 35.2mA | - | +22V, -6V | 20000 pF @ 10 V | - | 1360W (Tc) | 175°C (TJ) | - | - | Chassis Mount | Module | Module |