SCT3080KW7TL | ||
---|---|---|
DigiKey Part Number | 846-SCT3080KW7TLTR-ND - Tape & Reel (TR) 846-SCT3080KW7TLCT-ND - Cut Tape (CT) 846-SCT3080KW7TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCT3080KW7TL | |
Description | SICFET N-CH 1200V 30A TO263-7 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 30A (Tc) 159W Surface Mount TO-263-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | SCT3080KW7TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 104mOhm @ 10A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 159W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.78000 | ¥157.78 |
10 | ¥139.03400 | ¥1,390.34 |
100 | ¥120.24560 | ¥12,024.56 |
500 | ¥108.97268 | ¥54,486.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥99.95430 | ¥99,954.30 |