SCT4018KW7TL | |
---|---|
DigiKey Part Number | 846-SCT4018KW7TLTR-ND - Tape & Reel (TR) 846-SCT4018KW7TLCT-ND - Cut Tape (CT) 846-SCT4018KW7TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4018KW7TL |
Description | 1200V, 75A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 75A (Tj) 267W Surface Mount TO-263-7L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 23.4mOhm @ 42A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 22.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4532 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 267W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.35000 | ¥303.35 |
10 | ¥269.53800 | ¥2,695.38 |
100 | ¥235.74900 | ¥23,574.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥198.02925 | ¥198,029.25 |