


NTBG020N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBG020N120SC1TR-ND - Tape & Reel (TR) 5556-NTBG020N120SC1CT-ND - Cut Tape (CT) 5556-NTBG020N120SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG020N120SC1 |
Description | SICFET N-CH 1200V 8.6A/98A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 8.6A (Ta), 98A (Tc) 3.7W (Ta), 468W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +25V, -15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2943 pF @ 800 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 468W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 60A, 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥322.19000 | ¥322.19 |
| 10 | ¥243.65200 | ¥2,436.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥199.06209 | ¥159,249.67 |




