Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,721 In Stock | 1 : ¥18.47000 Cut Tape (CT) 1,500 : ¥9.92225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
13,133 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,600 : ¥11.88195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
634 In Stock | 1 : ¥21.51000 Tray | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
14,854 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
7,735 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
2,120 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 3,200 : ¥12.60381 Tray | Tray | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 4,000 : ¥13.41646 Bulk | Bulk | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 4,000 : ¥20.89369 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-178, 196 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper |