Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,820 In Stock | 1 : ¥5.34000 Bag | - | Bag | Active | Jack | Male | 1.00mm ID (0.039"), 3.40mm OD (0.134") | 0.039" (1.00mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3.5 A | 0.252" (6.40mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
7,967 In Stock | 1 : ¥5.99000 Bag | - | Bag | Active | Jack | Male | 1.00mm ID (0.039"), 3.50mm OD (0.138") | 0.039" (1.00mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 3.5 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
1,309 In Stock | 1 : ¥5.91000 Bag | - | Bag | Active | Jack | Male | 1.00mm ID (0.039"), 3.40mm OD (0.134") | 0.039" (1.00mm ID), 0.154" (3.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3.5 A | 0.244" (6.20mm) | - | UL94 V-0 | - |