PJ-036CH | ||
---|---|---|
DigiKey Part Number | CP-036CH-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-036CH | |
Description | CONN PWR JACK 1X3.4MM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-036CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.40mm OD (0.134") | |
Actual Diameter | 0.039" (1.00mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.252" (6.40mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥4.34760 | ¥108.69 |
50 | ¥4.25400 | ¥212.70 |
100 | ¥4.06940 | ¥406.94 |
250 | ¥3.69948 | ¥924.87 |
500 | ¥3.32954 | ¥1,664.77 |
1,000 | ¥2.95955 | ¥2,959.55 |
2,500 | ¥2.68209 | ¥6,705.23 |