PPM-2-3511-BG | ||
---|---|---|
DigiKey Part Number | CP-PPM-2-3511-BG-ND | |
Manufacturer | ||
Manufacturer Product Number | PPM-2-3511-BG | |
Description | CONN PWR PLUG 1.1X3.5MM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PPM-2-3511-BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | - | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | 0.630" (16.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.73200 | ¥27.32 |
25 | ¥2.40640 | ¥60.16 |
50 | ¥2.21140 | ¥110.57 |
100 | ¥2.12430 | ¥212.43 |
250 | ¥1.90728 | ¥476.82 |
500 | ¥1.82060 | ¥910.30 |
1,000 | ¥1.51719 | ¥1,517.19 |
3,000 | ¥1.38714 | ¥4,161.42 |