PJ-031CH | ||
---|---|---|
DigiKey Part Number | CP-031CH-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-031CH | |
Description | CONN PWR JACK 1X3.4MM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-031CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.50mm OD (0.138") | |
Actual Diameter | 0.039" (1.00mm ID), 0.157" (4.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.276" (7.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.03200 | ¥50.32 |
25 | ¥4.82720 | ¥120.68 |
50 | ¥4.72540 | ¥236.27 |
100 | ¥4.52010 | ¥452.01 |
250 | ¥4.10896 | ¥1,027.24 |
500 | ¥3.69798 | ¥1,848.99 |
1,000 | ¥3.28719 | ¥3,287.19 |
2,500 | ¥2.97898 | ¥7,447.45 |