PJ-053CH | ||
---|---|---|
DigiKey Part Number | CP-053CH-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-053CH | |
Description | CONN PWR JACK 1X3.4MM SOLDER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-053CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.40mm OD (0.134") | |
Actual Diameter | 0.039" (1.00mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.244" (6.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.81080 | ¥120.27 |
50 | ¥4.70880 | ¥235.44 |
100 | ¥4.50450 | ¥450.45 |
250 | ¥4.09484 | ¥1,023.71 |
500 | ¥3.68534 | ¥1,842.67 |
1,000 | ¥3.27586 | ¥3,275.86 |
2,500 | ¥2.96876 | ¥7,421.90 |