Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,152 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥4.20729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
66,328 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.61776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
198,455 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥4.92561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 768B (512 x 12) | FLASH | - | 23 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
13,500 In Stock | 1 : ¥5.83000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
36,545 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,300 : ¥4.84352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,337 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥4.84352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
3,139 In Stock | 1 : ¥6.24000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
28,493 In Stock | 1 : ¥6.40000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,050 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,300 : ¥5.50026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,500 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥5.50026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
4,211 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,300 : ¥6.05439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
39,163 In Stock | 1 : ¥6.98000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,539 In Stock | 1 : ¥6.98000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
1,861 In Stock | 1 : ¥7.47000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 11 | 1.5KB (1K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
103,161 In Stock | 1 : ¥7.55000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 11 | 1.5KB (1K x 12) | FLASH | - | 67 x 8 | 2V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
7,603 In Stock | 1 : ¥7.80000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
28,937 In Stock | 1 : ¥8.13000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
36,255 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 1.75KB (1K x 14) | FLASH | - | 64 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,355 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,300 : ¥6.97797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | FLASH | - | 41 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
3,818 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,300 : ¥6.97797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | |||
652 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 1.75KB (1K x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
4,173 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥7.79891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 11 | 1.5KB (1K x 12) | FLASH | - | 67 x 8 | 2V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,213 In Stock | 1 : ¥9.60000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 11 | 1.5KB (1K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,149 In Stock | 1 : ¥10.18000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 1.75KB (1K x 14) | FLASH | - | 64 x 8 | 2V ~ 5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
17,793 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |