PIC12F508T-I/SN | ||
---|---|---|
DigiKey Part Number | PIC12F508T-I/SNTR-ND - Tape & Reel (TR) PIC12F508T-I/SNCT-ND - Cut Tape (CT) PIC12F508T-I/SNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PIC12F508T-I/SN | |
Description | IC MCU 8BIT 768B FLASH 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC12F508T-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 25 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
25 | ¥6.34120 | ¥158.53 |
100 | ¥5.99580 | ¥599.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥5.99576 | ¥19,786.01 |