Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,815 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,200 : ¥1.99008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | - | 6.2 A | 9.3A | Shielded | 14mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.157" (4.00mm) | |||
7,701 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥3.98015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | - | 3.4 A | 5.9A | Unshielded | 35mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
1,748 In Stock 4,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥2.38809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | - | 2.4 A | 3.2A | Unshielded | 97mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
968 In Stock 3,000 Factory | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥6.13190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | - | 6.4 A | 7.1A | Unshielded | 14.5mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
114 In Stock 4,000 Factory | 1 : ¥13.22000 Cut Tape (CT) 2,000 : ¥6.59212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | - | 9 A | 12.5A | Unshielded | 9.7mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,000 In Stock 1,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.25542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | - | 6.8 A | 8.9A | Shielded | 11.5mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.72473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | - | 2.9 A | 3.2A | Shielded | 50mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock 4,000 Factory Check Lead Time | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.91878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | - | 3.2 A | 4.2A | Unshielded | 56mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.43000 Cut Tape (CT) 800 : ¥7.96861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | - | 13.3 A | 18A | Unshielded | 6mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.197" (5.00mm) |