Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock 2 Factory | 1 : ¥2,429.97000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.080" (2.03mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
30 In Stock 1 Factory | 1 : ¥3,582.32000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
46 In Stock | 1 : ¥4,851.56000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
4,000 In Stock 10 Factory | 1,000 : ¥2.90212 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2,000 In Stock | 1,000 : ¥2.90212 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1,000 In Stock 31 Factory | 1 : ¥4,851.56000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | - | - | |||
21 In Stock | 1 : ¥704.58000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Red | - | - | - | MIL-W-16878E/1 | ||
20 In Stock | 1 : ¥704.58000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
14 In Stock | 1 : ¥704.58000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White | - | - | - | MIL-W-16878E/1 | ||
16 In Stock | 1 : ¥2,429.97000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.080" (2.03mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
10 In Stock | 1 : ¥2,429.97000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.080" (2.03mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
19 In Stock | 1 : ¥3,258.21000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
9 In Stock | 1 : ¥3,258.21000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
5 In Stock | 1 : ¥3,258.21000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
4 In Stock | 1 : ¥3,258.21000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
4 In Stock | 1 : ¥3,258.21000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
13 In Stock | 1 : ¥4,851.56000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
2 In Stock | 1 : ¥4,851.56000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
11 In Stock 17 Factory | 1 : ¥536.73000 Spool | - | Spool | Active | Hook-Up | 16 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
7 In Stock | 1 : ¥536.73000 Spool | - | Spool | Active | Hook-Up | 16 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3 In Stock | 1 : ¥536.73000 Spool | - | Spool | Active | Hook-Up | 16 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3 In Stock 7 Factory | 1 : ¥536.73000 Spool | - | Spool | Active | Hook-Up | 16 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
7 In Stock | 1 : ¥570.16000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Violet | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
6 In Stock | 1 : ¥631.02000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Orange | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
3 In Stock 9 Factory | 1 : ¥779.83000 Spool | - | Spool | Active | Hook-Up | 16 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - |