16 AWG Hook-Up Wire 26/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3077 OR005

DigiKey Part Number
A2104A-100-ND
Manufacturer
Manufacturer Product Number
3077 OR005
Description
HOOK-UP STRND 16AWG ORANGE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.124" (3.15mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 1015/1230
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,514.69000¥1,514.69
2¥1,440.95500¥2,881.91
3¥1,399.27667¥4,197.83
5¥1,348.20000¥6,741.00
7¥1,315.40571¥9,207.84
10¥1,281.34400¥12,813.44
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 156
Unit Price: ¥1,514.69000
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 109
Unit Price: ¥1,514.69000
HOOK-UP STRND 16AWG RED 100'
In-Stock: 51
Unit Price: ¥1,514.69000
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 21
Unit Price: ¥1,514.69000
HOOK-UP STRND 16AWG YELLOW
In-Stock: 3800
Unit Price: ¥14.84390
Alternate Length
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 0
Unit Price: ¥7,348.45000